
Radial RC network featuring 100nF capacitance and 47 Ohm resistance. Rated for 630V DC and 250V AC, with 20% capacitance tolerance and 30% resistance tolerance. Operating temperature range from -40°C to 85°C. Radial package with 20.3mm lead pitch and 0.8mm lead diameter. Bulk packaging contains 250 units.
Sign in to ask questions about the Kemet PMR209MC6100M047R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6100M047R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 7.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Resistance | 47R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 47R |
| Terminal Pitch | 20.3mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M047R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
