
Radial RC network featuring 100nF capacitance and 100 Ohm resistance with 20% and 30% tolerances respectively. This through-hole component operates across a -40°C to 85°C temperature range with a 250V DC rated voltage. It has a 20.3mm terminal pitch and a 0.8mm lead diameter, packaged in bulk.
Sign in to ask questions about the Kemet PMR209MC6100M100R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6100M100R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 100R |
| Terminal Pitch | 20.3mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M100R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
