Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PMR209MC6100M220R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6100M220R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| ESD Protection | No |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Resistance | 220R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 220R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M220R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
