Capacitor, Class X2, 0.1UF, 470R
Kemet PMR209MC6100M470 technical specifications.
| Capacitance | 100nF |
| Depth | 11.3mm |
| Height | 16.5mm |
| Lead Length | 30mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Resistance | 470R |
| Tolerance | 20% |
| Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M470 to view detailed technical specifications.
No datasheet is available for this part.