
Radial RC network featuring 100nF capacitance and 470 Ohm resistance. Designed for through-hole mounting with a 20.3mm lead pitch and 0.8mm lead diameter. Operates within a temperature range of -40°C to 85°C, with a voltage rating of 250V AC/DC. This single-channel network is RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Kemet PMR209MC6100M470R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6100M470R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| ESD Protection | No |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 470R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6100M470R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
