
Radial RC network featuring 220nF capacitance and 22 Ohm resistance, with tolerances of 20% and 30% respectively. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V AC/DC. The radial package includes leads with a 0.8mm diameter and 20.3mm pitch, housed in bulk packaging.
Sign in to ask questions about the Kemet PMR209MC6220M022R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6220M022R30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| ESD Protection | No |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 22R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M022R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
