
Radial RC network featuring 220nF capacitance and 47 Ohm resistance with 20% and 30% tolerances respectively. Rated for 630V, this component operates from -40°C to 85°C and has a 20.3mm lead pitch. It includes one resistor and one capacitor element with a 12A current rating and radial termination.
Sign in to ask questions about the Kemet PMR209MC6220M047R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6220M047R30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Current Rating | 12A |
| Depth | 11.3mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 47R |
| Terminal Pitch | 20.3mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M047R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
