
Radial leaded RC network featuring 220nF capacitance and 100 Ohm series resistance. This through-hole component operates with a 250V DC and 250V AC voltage rating, offering 20% capacitance tolerance and 30% resistance tolerance. Designed for bulk packaging, it has a 20.3mm lead pitch and a maximum operating temperature of 85°C.
Sign in to ask questions about the Kemet PMR209MC6220M100R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6220M100R30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M100R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
