
Radial RC Network, 220nF capacitance with 20% tolerance, and 220 Ohm resistance with 30% tolerance. Features a 630V voltage rating and 250V AC voltage rating. Designed for through-hole mounting with a 20.3mm lead pitch. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Kemet PMR209MC6220M220R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209MC6220M220R30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 11.3mm |
| ESD Protection | No |
| Height | 16.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20.3mm |
| Resistance | 220R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 220R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209MC6220M220R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
