
Radial RC network featuring 470nF capacitance with 20% tolerance and 47 Ohm resistance with 30% tolerance. Rated for 250V AC/DC operation, this component offers a 1R ESR and operates within a -40°C to 85°C temperature range. The radial construction includes a 25.4mm lead pitch and 1mm lead diameter.
Sign in to ask questions about the Kemet PMR209ME6470M047R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209ME6470M047R30 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.3mm |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 47R |
| Terminal Pitch | 25.4mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209ME6470M047R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
