
Radial RC network featuring 470nF capacitance and 100 Ohm resistance. This through-hole component operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V AC/DC. The network offers 20% capacitance tolerance and 30% resistance tolerance, with a 1mm lead diameter and 25.4mm lead pitch. It is supplied in bulk packaging.
Sign in to ask questions about the Kemet PMR209ME6470M100R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR209ME6470M100R30 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| ESD Protection | No |
| Height | 22mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Pitch | 25.4mm |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | PMR209 |
| Series Resistance | 100R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR209ME6470M100R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.