
The PMR210MB5220M100R30 is a 22nF radial through hole resistor network from Kemet, with a resistance of 100R and a tolerance of 30%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor network is packaged in a bulk package and is not radiation hardened. It is RoHS compliant and has a voltage rating of 250V.
Sign in to ask questions about the Kemet PMR210MB5220M100R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PMR210MB5220M100R30 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Depth | 7.3mm |
| ESD Protection | No |
| Height | 13mm |
| Lead Pitch | 15.2mm |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | PMR210 |
| Series Resistance | 100R |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PMR210MB5220M100R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
