This PPR capacitor kit contains 9 x 10 capacitors with a capacitance range of 0.0047uF to 0.15uF and a tolerance of 20%. The capacitors are mounted through-hole and have a radial termination style. The dielectric is paper and the AC rated voltage is 480.
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.0047uF to 0.15uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 480VAC |
| Dielectric | Paper |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 9 X 10 |
| Associated Capacitor Family | P278 |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |