Cap Kit 0.1uF to 47uF 20% 275VAC Paper Through Hole 10 X 10 Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance Range | 0.1uF to 47uF |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Dielectric | Paper |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Number of Capacitors | 10 X 10 |
| Associated Capacitor Family | P409 |
| Associated Product Line | Capacitor Film |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |