
Radial leaded paper capacitor with 100nF capacitance and 20% tolerance. Features a 275V AC voltage rating, 1.3% dissipation factor, and operates from -40°C to 100°C. Through-hole mount design with straight PC pins and a 20mm lead pitch. Dimensions include 12.5mm depth, 16mm height, and 24mm length. RoHS compliant.
Kemet PZB300MC11R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 12.5mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PZB300 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PZB300MC11R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
