Sign in to ask questions about the Kemet PZB300MC13R03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PZB300MC13R03 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Height | 16mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1080 |
| Packaging | Bulk |
| Series | PZB300 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PZB300MC13R03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
