Cap Film 0.1uF 275VAC Paper 20% (24 X 12.5 X 16mm) Radial 20mm 100°C Bag
Kemet PZB300MC13R06 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Width | 12.5 |
| Length | 24 |
| Capacitance | 0.1 |
| Capacitor Type | PAPER CAPACITOR |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.