
Radial leaded, through-hole mount paper capacitor with 100nF capacitance and 20% tolerance. Features a 275V AC/DC voltage rating, 1.3% dissipation factor, and operates from -40°C to 100°C. Dimensions include 24mm length, 12.5mm width, and 16mm height with a 20mm lead pitch. RoHS compliant.
Sign in to ask questions about the Kemet PZB300MC13R30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PZB300MC13R30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 20mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PZB300 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 275V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PZB300MC13R30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
