The Kemet R413F11500000K is a 1.5nF film capacitor with a 10% tolerance, rated for 300V AC and 1kV DC. It has a radial package with a 0.6mm lead diameter and a 10mm lead pitch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is compliant with AEC-Q200 and RoHS regulations.
Kemet R413F11500000K technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.