
Radial film capacitor for suppression applications, featuring a 10nF capacitance and 1000V DC / 300V AC voltage rating. Constructed with a PP dielectric, this component offers a 20% tolerance and operates across a temperature range of -40°C to 110°C. The through-hole mounted device has a 15mm lead pitch and dimensions of 18mm (length) x 5mm (depth) x 11mm (height).
Sign in to ask questions about the Kemet R413I21004000M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R413I21004000M technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Height - Seated (Max) | 0.437inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I21004000M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
