
Radial leaded film capacitor featuring polypropylene dielectric, 15nF capacitance, and 1kV DC rated voltage. Designed for through-hole mounting, this component offers a wide operating temperature range from -40°C to 110°C. It meets AEC-Q200, X1, and Y2 ratings, ensuring reliability in demanding applications. The capacitor is RoHS compliant and lead-free.
Sign in to ask questions about the Kemet R413I215000M1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R413I215000M1M technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I215000M1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.