The Kemet R413I233000M1K is a 33nF film capacitor with a voltage rating of 300V and a tolerance of 10%. It is designed for use in through hole applications and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and rated for AEC-Q200 and X1, Y2. It is available in a radial package with 1000 pieces per bulk packaging.
Sign in to ask questions about the Kemet R413I233000M1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R413I233000M1K technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| RoHS Compliant | Yes |
| Series | R41 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet R413I233000M1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.