General purpose X2 rated film capacitor with 100nF capacitance and 310VAC voltage rating. Features a polypropylene dielectric, 20% tolerance, and a radial leaded package with 10mm pitch. Operating temperature range is -40°C to 110°C. Dimensions are 13mm (height) x 6mm (depth) x 12mm (length) with 0.6mm lead diameter. Supplied in bulk packaging.
Kemet R463F310000M1M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463F310000M1M to view detailed technical specifications.
No datasheet is available for this part.
