This film capacitor from Kemet has a capacitance of 0.15uF and a DC rated voltage of 630V. It is designed for use in through hole applications and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 9mm in width, 18mm in length, and 12.5mm in height. It has a minimum operating temperature of -40 degrees Celsius and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 18 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 12.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |