The Kemet R463I322050M2K is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 630V. It has a through-hole package type and measures 7.5mm in width, 18mm in length, and 13.5mm in height. The capacitor operates within a temperature range of -40°C to 110°C.
Kemet R463I322050M2K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R463I322050M2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.