
Radial film suppression capacitor with 1µF capacitance and 310VAC rating. Features a polypropylene dielectric, 20% tolerance, and X2 safety rating. Operates from -40°C to 110°C with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting with a 630V DC rated voltage. Dimensions are 26.5mm (height) x 10mm (depth) x 18.5mm (length).
Kemet R463N410000N2M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 26.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 396 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463N410000N2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.