Kemet's R463N410050N2M film capacitor features a capacitance of 1uF and a DC rated voltage of 630V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor measures 10mm in width, 26.5mm in length, and 18.5mm in height. It is designed for through-hole mounting.
Kemet R463N410050N2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 26.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.