This film capacitor has a capacitance of 2.2uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 14mm in width, 32mm in length, and 28mm in height. It is rated for operation between -40 degrees Celsius and 110 degrees Celsius.
Kemet R463R422000M1K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 14 |
| Length | 32 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 28 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.