
This ceramic capacitor from Kemet features a capacitance of 2.2uF and a DC rated voltage of 630V. It has a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm. The capacitor is suitable for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 110°C and is RoHS compliant.
Kemet R463R422000M2M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 32mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 25mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.