
The Kemet R463R422040M2M is a film capacitor with a capacitance of 2.2uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 110°C. The capacitor has a width of 13mm and a length of 32mm, with a height of 25mm. It is suitable for use in a variety of applications, including general electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R463R422040M2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R463R422040M2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 32 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R463R422040M2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.