The Kemet R463R422050M2M film capacitor features a capacitance of 2.2uF and a DC rated voltage of 630V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor's minimum operating temperature is -40 degrees Celsius. It measures 13mm in width, 32mm in length, and 25mm in height.
Checking distributor stock and pricing after the page loads.
Kemet R463R422050M2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 32 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |