
Radial film capacitor with 4.7µF capacitance and 310VAC/630VDC voltage rating. Features PP dielectric, 20% tolerance, and a maximum operating temperature of 110°C. Through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Dimensions are 32mm (length) x 18mm (depth) x 32mm (height). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R463R447000M2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 32mm |
| Height - Seated (Max) | 1.303inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 256 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R463R447000M2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.