
General purpose film capacitor with 100nF capacitance and 20% tolerance. Features a PP dielectric and X2 safety rating, suitable for suppression applications. Operates across a wide temperature range from -40°C to 110°C with DC rated voltage of 560V and AC rated voltage of 275V. Through-hole mounting with radial leads on a 10mm pitch, housed in a plastic rectangular can measuring 13mm x 12mm x 6mm.
Kemet R46KF310040P1M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KF310040P1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.