0.022µF X2 EMI suppression film capacitor featuring a PP dielectric. Rated for 560VDC and 275VAC with a ±20% tolerance. Through-hole mounting with radial, straight leads on a 15mm pitch. Housed in a plastic rectangular can, measuring 18 x 5 x 11mm, with a maximum operating temperature of 125°C.
Kemet R46KI22200001M technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 11 |
| Seated Plane Height (mm) | 11 |
| Number of Terminals | 2 |
| Lead Length (mm) | 4 |
| Size (mm) | 18 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 0.022uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 20% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 20% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Construction | Plastic Rectangular Can |
| Suppression Class | X2 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R46KI22200001M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.