Radial leaded film capacitor featuring polypropylene dielectric, 100nF capacitance, and 560V DC rated voltage. This through-hole mount component offers a 20% tolerance and a 275V AC rating, suitable for general applications. Operating temperature range spans from -40°C to 110°C with a 10% dissipation factor. Dimensions include a 15mm lead pitch and 5mm depth.
Kemet R46KI310000M1M technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 5mm |
| Height - Seated (Max) | 10.9982mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI310000M1M to view detailed technical specifications.
No datasheet is available for this part.
