
Radial film capacitor with 100nF capacitance and 10% tolerance. Features a PP dielectric and X2 safety rating, suitable for suppression applications. Operates across a wide temperature range from -40°C to 110°C, with DC rated voltage of 560V and AC rated voltage of 275V. Through-hole mounting with a 15mm lead pitch and 0.6mm lead diameter. Dimensions are 18mm (length) x 11mm (width) x 5mm (depth).
Sign in to ask questions about the Kemet R46KI310050M1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KI310050M1K technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KI310050M1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
