This film capacitor has a capacitance of 0.22uF and a DC rated voltage of 560V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 7.5mm in width, 18mm in length, and 18.5mm in height. It can operate within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Kemet R46KI322051H4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KI322051H4M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KI322051H4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.