Kemet's R.46S series film capacitor features a capacitance of 0.22uF and a DC rated voltage of 560V. The capacitor is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The operating temperature range is from -40 to 110 degrees Celsius. The capacitor measures 8.5mm in width, 18mm in length, and 14.5mm in height.
Kemet R46KI322051S0K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | R.46S |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R.46S |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.