The Kemet R46KI347050P2M is a film capacitor with a capacitance of 0.47uF and a DC rated voltage of 560V. It is designed for through hole mounting and has a maximum operating temperature of 110 degrees Celsius. The capacitor measures 6mm in width and 18mm in length, with a height of 17.5mm. It is rated for operation from -40 degrees Celsius to its maximum temperature. The Kemet R46KI347050P2M is a general-purpose film capacitor.
Kemet R46KI347050P2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 18 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 17.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.