
Radial film capacitor, X2 rated, with 150nF capacitance and 10% tolerance. Features a polypropylene dielectric, 560VDC/275VAC voltage rating, and a maximum operating temperature of 110°C. Dimensions are 26.5mm (length) x 15mm (width) x 6mm (depth) with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R46KN31505001K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN31505001K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.