
Radial leaded film capacitor with polypropylene dielectric, offering 330nF capacitance and a 560V DC rating. Features a 275V AC rating, 10% tolerance, and operates across a temperature range of -40°C to 110°C. Through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Dimensions include 26.5mm length, 6mm depth, and 6mm height. RoHS compliant.
Sign in to ask questions about the Kemet R46KN333050N0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KN333050N0K technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6mm |
| Height - Seated (Max) | 0.594inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN333050N0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
