Cap Film Suppression X2 0.47uF 275VAC PP 10% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Kemet R46KN34705201K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.