The Kemet R46KN36805001ML is a film capacitor with a capacitance of 0.68uF and a DC rated voltage of 560V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a height of 20mm and a length of 26.5mm. It is part of the R.46+R series from Kemet.
Sign in to ask questions about the Kemet R46KN36805001ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KN36805001ML technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26.5 |
| Manufacturer Series | R.46+R |
| Capacitance | 0.68 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Series | R46+R |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R46KN36805001ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.