Kemet's R46KN410040N1M film capacitor features a capacitance of 1uF and a DC rated voltage of 560V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor measures 11mm in width, 26.5mm in length, and 20mm in height.
Kemet R46KN410040N1M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.