
Radial leaded polypropylene film capacitor with 2.2µF capacitance and ±20% tolerance. Features a 560V DC rated voltage and 275V AC X2 rating, operating from -40°C to 110°C. Through-hole mounting with a 22.5mm lead pitch and 0.8mm lead diameter. Dimensions include 26.5mm length, 22mm width, and 13mm depth. RoHS compliant.
Sign in to ask questions about the Kemet R46KN422000P0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KN422000P0M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN422000P0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
