
2.2µF radial film capacitor with PP dielectric, rated for 560VDC and 275VAC. Features a 22.5mm lead pitch, 20% tolerance, and operates across a -40°C to 110°C temperature range. Dimensions are 26.5mm (L) x 13mm (W) x 13mm (H) with 0.8mm lead diameter. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Kemet R46KN422040P0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KN422040P0M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 13mm |
| Height - Seated (Max) | 0.87inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 26.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KN422040P0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
