
Radial leaded film capacitor with 1µF capacitance and 10% tolerance. Features a polypropylene dielectric and is rated for 560V DC and 275V AC (X2). Designed for through-hole mounting with a 27.5mm lead pitch. Operates across a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R46KR410050M1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 336 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KR410050M1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
