
Radial leaded film capacitor with 2.2µF capacitance and 10% tolerance. Features a polypropylene dielectric and a 560V DC rated voltage, with an AC voltage rating of 275V. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Operates within a temperature range of -40°C to 110°C, offering a dissipation factor of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet R46KR422000M2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet R46KR422000M2K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 10% |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 480 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R46 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 560V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet R46KR422000M2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
