Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (32 X 13 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Checking distributor stock and pricing after the page loads.
Kemet R46KR422050M2M technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 13 |
| Length | 32 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 560 |
| Height | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |