The Kemet R46KR422050S2K is a film capacitor with a capacitance of 2.2uF, rated for 560VDC and 10% tolerance. It features a dielectric of polypropylene (PP) and is designed for interference suppression applications. The capacitor has a through-hole mounting style and a radial termination style, with a plastic rectangular can construction. It operates within a temperature range of -40 to 110 degrees Celsius and meets the X2 suppression class requirements.
Checking distributor stock and pricing after the page loads.
Kemet R46KR422050S2K technical specifications.
| Capacitance | 2.2uF |
| Voltage | 560VDC|275VAC |
| Tolerance | 10% |
| DC Rated Voltage | 560VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 275VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 13 X 25mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |